FIT0743

DFRobot
426-FIT0743
FIT0743

Mfr.:

Description:
DFRobot Accessories Conductive Stainless Thread (30-40ohm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Conductive Stainless Threads
Brand: DFRobot
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

FIT0743 Conductive Stainless Thread

DFRobot FIT0743 Conductive Stainless Thread is a smooth stainless steel fiber conductive sewing thread. This stainless steel fiber thread features small resistance, good thermal conductivity, high melting point, and high-temperature resistance. The FIT0743 conductive stainless thread comes with one roll of 25m sewing thread and about 30Ω to 40Ω per 1m with a wire of diameter of 0.3mm. This stainless thread is suitable for touchscreen gloves, anti-static clothing, wearable electronic equipment, anti-static brush, driving LED, and small current electronic components.