FIT0730

DFRobot
426-FIT0730
FIT0730

Mfr.:

Description:
Cameras & Camera Modules 2 Megapixels USB Night Camera with Microphone (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,91 € 42,91 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
USB Cameras
1920 x 1080, 1280 x 720, 640 x 480
USB
2 Megapixels USB Night Camera with Microphone
30 fps
5 VDC
- 20 C
+ 70 C
38 mm x 38 mm
Brand: DFRobot
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Tradename: LattePanda
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
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

2 Megapixels USB Night Camera (with Microphone)

DFRobot 2 Megapixels USB Night Camera (with Microphone) is a driver-free night camera with up to 1920x1080 resolution. The camera is based on the Sony IMX291 sensor. It features manual focus, interchangeable lens, plug, and play, for HD photos and video even in low light condition. It's compatible with operating systems like Windows, iOS, Android, and Linux. The camera module comes with a digital microphone that captures the sound of 5 meters around the camera.