FIT0729

DFRobot
426-FIT0729
FIT0729

Mfr.:

Description:
Cameras & Camera Modules 8 Megapixels USB Camera with Microphone (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
USB Cameras
3264 x 2448, 1920 x 1080, 1280 x 720, 800 x 600
USB
8 Megapixels USB Camera with Microphone
15 fps, 30 fps
5 VDC
- 10 C
+ 70 C
38 mm x 38 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

8 Megapixels USB Camera (with Microphone)

DFRobot 8 Megapixels USB Camera (with Microphone) is an 8000K pixels driver-free camera with up to 3264x2448 resolution. The camera is based on the Sony IMX179 CMOS sensor. It supports autofocus, plug and play, and offers HD photos and video. The camera is compatible with multiple systems like Windows, iOS, Android, and Linux. This camera module comes with a digital microphone that captures the sound of 5 meters around the camera when recording video. The design of the USB port also makes it easier to use with a Raspberry Pi and Jetson Nano mainboard.