FIT0672

DFRobot
426-FIT0672
FIT0672

Mfr.:

Description:
Raspberry Pi Accessories Extension Cable For Raspberry Pi Camera

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Raspberry Pi Accessories
RoHS:  
Cables
FFC - 15 Pin
Extension Cable For Raspberry Pi Camera
Raspberry Pi Camera
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 300 mm
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Computing
Tool Is For Evaluation Of: Raspberry Pi Camera
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99