FIT0652

DFRobot
426-FIT0652
FIT0652

Mfr.:

Description:
Raspberry Pi Accessories ICE-Tower Cooling Fan for Raspberry Pi

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,12 € 20,12 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Raspberry Pi Accessories
RoHS:  
Fans
Cooling Fan
ICE-Tower Cooling Fan for Raspberry Pi
Raspberry Pi
Brand: DFRobot
Dimensions: 58 mm x 41 mm x 35 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Tool Is For Evaluation Of: Raspberry Pi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.