FIT0580

DFRobot
426-FIT0580
FIT0580

Mfr.:

Description:
DFRobot Accessories High Temperature Resistant Silica Gel Silicone Wire (8AWG 10mm2 1m Red & Black)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Wire & Cable
Silicone Wire - Black & Red, 8 AWG
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Silicone Wire - Black & Red, 8 AWG
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99