FIT0495-E

DFRobot
426-FIT0495-E
FIT0495-E

Mfr.:

Description:
DFRobot Accessories DC Geared Motor 6V 73RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 3/6/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Motors & Accessories
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 72 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104040
KRHTS:
8501101000
ECCN:
EAR99