FIT0477

DFRobot
426-FIT0477
FIT0477

Mfr.:

Description:
Display Development Tools 7in 1024x600 IPS Display - LattePanda

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
29
Expected 3/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
LattePanda V1
MIPI
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 164 mm x 96 mm x 2.6 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 7 in
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8548900091
CAHTS:
8531200010
USHTS:
9013908000
MXHTS:
85312001
ECCN:
EAR99