FIT0292-C

DFRobot
426-FIT0292-C
FIT0292-C

Mfr.:

Description:
DFRobot Accessories Superior 1.75mm PLA - Crystal (1kg)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
MXHTS:
85049099
ECCN:
EAR99