DRI0042

DFRobot
426-DRI0042
DRI0042

Mfr.:

Description:
Power Management IC Development Tools 15A Single DC Motor Driver

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
29
Expected 3/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
12 V to 36 V
5 V
LM2575
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 55 mm x 55 mm x 20 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8473300499
ECCN:
EAR99