DRI0001

DFRobot
426-DRI0001
DRI0001

Mfr.:

Description:
Power Management IC Development Tools 1A Motor Shield for Arduino

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8504909090
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8473300499
ECCN:
EAR99

Arduino Shields

DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.