DFR1230

DFRobot
426-DFR1230
DFR1230

Mfr.:

Description:
Data Conversion Modules Gravity GP8630N is a 16-bit DAC converting I2C/PWM signals to precise analog outputs. Supports 10V, 05V, 010V, and 420mA modes. Ideal for robotics and industrial automation requiring accurate analog control.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/2/2026
1
Expected 6/4/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 13,98 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Data Conversion Modules
DAC Module
1 Output
16 bit
I2C
3.3 V to 5 V
42 mm x 32 mm x 12.39 mm
Brand: DFRobot
Packaging: Bulk
Product Type: Data Conversion Modules
Series: Gravity
Subcategory: Embedded Solutions
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity: GP8630N I2C/PWM DAC Module

DFRobot Gravity: GP8630N I2C/PWM DAC Module is a high-precision 16-bit digital-to-analog converter that converts I2C and PWM signals into ±10V, 0V to 10V, 0V to 5V, or 4mA to 20mA outputs. Features bidirectional voltage support for direct motor control and 1.2x over-range capability.