DFR1224

DFRobot
426-DFR1224
DFR1224

Mfr.:

Description:
AC, DC & Servo Motors This official N20 motor accessory kit is designed for a quick and simple repair, allowing you to restore your Maqueen V5 to full functionality in minutes.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2/26/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: AC, DC & Servo Motors
RoHS:  
DC Motor
3 VDC
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gear Ratio: 1:110
No-Load Speed: 10000 RPM
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Subcategory: Motors & Motor Drives
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

DFR1224 Replacement Motor Kit

DFRobot DFR1224 Replacement Motor Kit is designed for a quick and simple repair, which allows restoration of the Maqueen V5 to full functionality in minutes. This kit provides an all-in-one solution, including one motor, a mounting bracket, screws, and a pad. The DFR1224 replacement motor comes with pre-soldered pin headers, so the user can swap the old motor for the new one and plug it in. This kit features a 2P 2.54mm pin header (straight type) interface and an M2×8 cross-recessed pan head combination screw.