DFR1177

DFRobot
426-DFR1177
DFR1177

Mfr.:

Description:
Cameras & Camera Modules The pure solid-state laser radar adopts advanced metasurface lens technology and is based on the continuous-wave Time-of-Flight (cwToF) principle. Coupled with related optical and electrical designs, it achieves wide-angle and high-precision distance

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ToF Camera Modules
160 x 60
UART, USB
15 fps
5 V
- 20 C
+ 60 C
61 mm x 33 mm x 24 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 100 uA
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99