DFR1154

DFRobot
426-DFR1154
DFR1154

Mfr.:

Description:
Cameras & Camera Modules The ESP32-S3 AI Camera is a cutting-edge intelligent camera module built around the high-performance ESP32-S3 chip, designed for efficient video processing, edge AI, and voice interaction. Featuring a wide-angle infrared camera, onboard microphone, a

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
55
29
Pending
11
Expected 6/5/2026
15
Expected 7/28/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,77 € 17,77 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  
3.3 V
- 10 C
+ 60 C
42 mm x 42 mm
Brand: DFRobot
Packaging: Bulk
Subcategory: Cameras & Accessories
Unit Weight: 30 g
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
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DFR1154 ESP32-S3 AI Camera Module

DFRobot DFR1154 ESP32-S3 Artificial Intelligence (AI) Camera Module is a feature‑rich imaging solution built around the high‑performance ESP32‑S3 chip, designed to deliver efficient video processing, edge AI capabilities, and interactive voice control. The DFRobot DFR1154 integrates a 160° wide‑angle infrared OV3660 camera, onboard microphone, speaker interface, and infrared illumination, enabling effective imaging and monitoring both day and night.