DFR1146-ENT

DFRobot
426-DFR1146-ENT
DFR1146-ENT

Mfr.:

Description:
Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
2
Pending
2
Expected 6/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,02 € 237,02 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Computer-On-Modules - COM
RoHS:  
Intel
9 V to 20 V
I2C, UART
0 C
+ 60 C
69.6 mm x 60 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 8 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Packaging: Bulk
Processor Series: N100
Product Type: Computer-On-Modules - COM
Series: Mu
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99