DFR1115-915

DFRobot
426-DFR1115-915
DFR1115-915

Mfr.:

Description:
Networking Modules This module is a compact, easy-to-integrate wireless communication solution tailored for long-distance, low-power outdoor IoT scenarios. Based on the SX1262 chip and LoRa modulation technology, it operates in the US915 frequency band (also applicable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 11,06 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Networking Modules
RoHS:  
LoRaWAN Nodes
I2C, UART
915 MHz
3.3 V
5.5 V
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 62 mm x 42 mm
Subcategory: Ethernet & Communication Modules
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

DFR1115 Gravity LoRaWAN Node Modules

DFRobot DFR1115 Gravity LoRaWAN Node Modules, available in both EU868 and US915 variants, are compact, easy‑to‑integrate wireless communication modules designed for long‑distance, low‑power Internet of Things (IoT) applications. Built on the Semtech SX1262 LoRa RF chip and supporting both LoRa point‑to‑point (P2P) and LoRaWAN networking, these DFRobot modules provide reliable, wide‑area data transmission without the need for wired infrastructures. With a wide 1.5km communication range in urban areas and 4.5km in open environments, the DFR1115 modules are an ideal solution for agriculture, environmental monitoring, industrial sensing, and outdoor IoT networks.