DFR1058

DFRobot
426-DFR1058
DFR1058

Mfr.:

Description:
PLC Controllers Arduino Opta RS485 Micro PLC (Ethernet and USB-C ports, RS485)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,78 € 179,78 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: PLC Controllers
RoHS:  
Micro PLC
8 Input
4 Output
DIN Rail Mount
24 VDC
12 VDC
Analog, Digital
Relay
Ethernet, RS-485, USB Type-C
IP20
- 20 C
+ 50 C
84 mm x 70 mm x 61.1 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0