DFR1033

DFRobot
426-DFR1033
DFR1033

Mfr.:

Description:
Development Boards & Kits - ARM Arduino Portenta H7 Lite Connected Development Board

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,41 € 119,41 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4, ARM Cortex M7
STM32H747XI
Bulk
Brand: DFRobot
Interface Type: Ethernet, UART, USB Type-C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504909090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.