DFR0997

DFRobot
426-DFR0997
DFR0997

Mfr.:

Description:
Display Modules The 2.0" Color IPS Display Screen, which supports I2C and UART communication interfaces, is compatible with a variety of microcontrollers including Arduino, ESP32, and micro:bit. Equipped with a 320240 resolution color display, this screen delivers s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
15
Expected 2/26/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Modules
RoHS:  
TFT/OLED Drivers
2 in
320 x 240
I2C, UART
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 62 mm x 42 mm x 9.5 mm
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99