DFR0946

DFRobot
426-DFR0946
DFR0946

Mfr.:

Description:
Power Management Modules DC-DC Buck Boost Coverter Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125
Can Dispatch Immediately
On Order:
269
Expected 6/17/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management Modules
RoHS:  
Power Modules
1 VDC to 33 VDC
5 A
Brand: DFRobot
Dimensions: 70 mm x 39 mm x 32 mm
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC-DC Buck-Boost Converter Module (5A)

DFRobot DC-DC Buck-Boost Converter Module (5A) integrates DC-DC boost and buck onto one device. The device allows the input voltage to be greater or less than the output voltage while the output remains unchanged. With automatic voltage stabilization and constant current function, the buck-boost converter module features settable maximum current, up to 89% conversion efficiency, and a maximum output of 5A. It is suitable for industrial power supply, DIY smart power supply, embedded system power supply, and other scenarios.