DFR0898

DFRobot
426-DFR0898
DFR0898

Mfr.:

Description:
I/O Modules 10 I/Os PLC Module - CPU Arduino NANO (Optoisolated Output)
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
124,10 € 124,10 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: I/O Modules
RoHS:  
Digital I/O Modules
3.3 V to 24 V
1.5 A
24 V
300 mA
DC
Screw
Brand: DFRobot
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8537109160
ECCN:
EAR99

10 I/Os Modules - CPU Arduino NANO

DFRobot 10 I/Os Modules - CPU Arduino NANO provides a simple and cost-effective solution for industrial monitoring and control applications. It's easy to install and configure, and very flexible thanks to the Open Source-based hardware. With standardized PLC connectors, the 10 I/Os module supports RS485, Ethernet, and optoisolated input/output.