DFR0888-12

DFRobot
426-DFR0888-12
DFR0888-12

Mfr.:

Description:
DFRobot Accessories WS2812-12 RGB LED Ring Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Kits
RGB LED Ring Lamp
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: WS2812-12
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
ECCN:
EAR99

WS2812 RGB LED Ring Lamp

DFRobot WS2812 RGB LED Ring Lamp is a full-color RGB LED Ring for interactive applications. The lamp can be added to projects to brighten creativity. The LED beads are small in size and come in a variety of colors that can be cascaded. Only one signal line is required to control the color and status of all leads. Combining with sensors, it could turn into a compass that tells direction, a cool clock, a tomato timer, a countdown timer.