DFR0821

DFRobot
426-DFR0821
DFR0821

Mfr.:

Description:
Clock & Timer Development Tools Fermion: DS3232 Precise RTC (Breakout)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Clock & Timer Development Tools
RoHS:  
Breakout Boards
RTC
DS3232
Bulk
Brand: DFRobot
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.