DFR0758

DFRobot
426-DFR0758
DFR0758

Mfr.:

Description:
Power Management Modules DC-DC Fast Charge Module 10.5-32V to 5V3A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management Modules
RoHS:  
DC-DC Converters / Regulators
5 V
3 A
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0