DFR0719

DFRobot
426-DFR0719
DFR0719

Mfr.:

Description:
Audio IC Development Tools Bluetooth 5.0 Audio Receiver Board - Controllable Volume

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Receiver
3.7 V to 24 V
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Description/Function: Bluetooth 5.0 Audio Receiver Board - Controllable Volume
Dimensions: 44 mm x 30 mm
Interface Type: Audio, USB
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99