DFR0580

DFRobot
426-DFR0580
DFR0580

Mfr.:

Description:
Power Management IC Development Tools Solar Power Manager For 12V Lead-Acid Battery

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
43
Expected 3/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,51 € 24,51 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Power Management Specialized
15 V to 25 V
5 V
CN3767
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 68 mm x 68 mm
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543909000
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DFR0580 Solar Power Manager For 12V Battery

DFRobot DFR0580 Solar Power Manager For 12V Lead-Acid Battery is a medium-power, high-efficiency solar power management module. This module can charge a 12V lead-acid battery with a maximum of 4A using a standard 18V solar panel. The DFR0580 solar power development tool features MPPT(Maximum Power Point Tracking) function that maximizes the output power of solar panels under various sunlight. This solar power manager improves charging performance by 10% to 30% compared to common PWM solar controllers.