DFR0559-1

DFRobot
426-DFR0559-1
DFR0559-1

Mfr.:

Description:
Power Management Modules The DFRobot Solar Power Manager series are designed for IoT projects and renewable energy projects, providing safe and high-efficiency embedded solar power management modules for makers and application engineers.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,84 € 21,84 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management Modules
Power Modules
5 V
1 A
Brand: DFRobot
Dimensions: 33 mm x 63 mm
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409031
USHTS:
8504409550
JPHTS:
850440011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Power Manager 5V

DFRobot Solar Power Manager 5V is a small power and high-efficiency solar power management module designed for a 5V solar panel. This device provides Maximum Power Point Tracking (MPPT) and an ON/OFF-controllable DC-DC converter with a 5V, 1A output. The solar power manager 5V features up to 900mA (solar/USB charger) double charging current to a 3.7V Li battery via a USB charger or a solar panel. This device is designed for IoT projects and renewable energy projects for safe and high-efficiency embedded solar power management modules. Protection features include overcharge/overdischarge/overcurrent/reverse connection for BAT IN, short circuit/overcurrent/overheat protection for 5V/USB OUT, and reverse connection for SOLAR IN. The solar power manager 5V operates at -40°C to 85°C temperature range and is available in 33mm x 63mm dimensions. Typical applications include smart solar environment monitor systems, solar-powered robots, small solar street lamps, and solar power banks.