DFR0534

DFRobot
426-DFR0534
DFR0534

Mfr.:

Description:
Audio IC Development Tools Gravity: UART MP3 Voice Module

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio
UART MP3
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 30 mm
Interface Type: Serial
Product Type: Audio IC Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16,506 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8519810090
CAHTS:
8519810000
USHTS:
8519814150
JPHTS:
851981000
ECCN:
EAR99