DFR0498

DFRobot
426-DFR0498
DFR0498

Mfr.:

Description:
Camera Development Tools Camera&Audio Media Board - FireBeetle Covers

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Camera Development Tools
RoHS:  
Add-On Boards
Camera & Audio Media
NAU8822, OV7725
3.7 V to 5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
ECCN:
EAR99