DFR0373

DFRobot
426-DFR0373
DFR0373

Mfr.:

Description:
WiFi Development Tools - 802.11 Particle Photon Development Board (Support WiFi & BLE)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,24 € 21,24 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Development Tools - 802.11
Development Kits
BCM43362
802.11 b/g/n
2.4 GHz
3.6 V to 5.5 V
WiFi
Brand: DFRobot
For Use With: STM32F205
Interface Type: CAN, I2C, I2S, SPI, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.