DFR0315

DFRobot
426-DFR0315
DFR0315

Mfr.:

Description:
Distance Sensor Development Tool RPLIDAR A1M8-R6 - 360 Degree LiDAR Laser Range Scanner (12m)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Expected 5/19/2026
65
Expected 7/6/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 254,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99