DFR0273

DFRobot
426-DFR0273
DFR0273

Mfr.:

Description:
Audio IC Development Tools Speech Synthesis Shield

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Shields
Speech
XFS5051CE
5 V
Bulk
Brand: DFRobot
Description/Function: Speech synthesis shield
Dimensions: 56 mm x 53 mm
Interface Type: UART
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
USHTS:
8471900000
MXHTS:
84719099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.