DFR0264

DFRobot
426-DFR0264
DFR0264

Mfr.:

Description:
Power Management IC Development Tools Solar Charger

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4.4 V to 6 V
4.2 V
CN3083
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8473300499
ECCN:
EAR99