DFR0245-G

DFRobot
426-DFR0245-G
DFR0245-G

Mfr.:

Description:
DFRobot Accessories LED Current Meter 50A (Green)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Accessories
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8504909090
USHTS:
9030333800
MXHTS:
85049099
ECCN:
EAR99