DFR0244-G

DFRobot
426-DFR0244-G
DFR0244-G

Mfr.:

Description:
DFRobot Accessories LED Current Meter 10A (Green)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Accessories
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
9030333800
MXHTS:
85049099
ECCN:
EAR99