DFR0229

DFRobot
426-DFR0229
DFR0229

Mfr.:

Description:
Memory Card Connectors MicroSD card module compatible with TF SD card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
50
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
Through Hole
Through Hole
Bulk
Brand: DFRobot
Insertion - Extraction Style: Push-Only
Length: 28 mm
Mounting Type: Standard
Orientation: Right Angle, Vertical
Product Type: Memory Card Connectors
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DFROBOT