DFR0119

DFRobot
426-DFR0119
DFR0119

Mfr.:

Description:
Audio IC Development Tools 3W mini audio stereo amplifier

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
RoHS:  
Bulk
Brand: DFRobot
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8543709810
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.