R-003SXB

DBM Optix
735-R-003SXB
R-003SXB

Mfr.:

Description:
LED Lenses & Assemblies Cree XB-D Lens 16 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 241,00 €
2,11 € 1.055,00 €
2,02 € 2.020,00 €
1,94 € 4.850,00 €
1,85 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
DBM Optix
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree XB-D
17.99 mm
16 deg
Bulk
Brand: DBM Optix
Color: Clear
Height: 9.75 mm
Length: 17.99 mm
Shape: Round
Factory Pack Quantity: 100
Subcategory: LED Lighting
Termination Style: Press Fit
Width: 17.99 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99