C-003

DBM Optix
735-C-003
C-003

Mfr.:

Description:
LED Lenses & Assemblies Citzen Orion CL-L100 Narrow 50x17mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,45 € 34,50 €
2,73 € 204,75 €
2,42 € 1.270,50 €
2,31 € 2.425,50 €
2,23 € 5.686,50 €

Product Attribute Attribute Value Select Attribute
DBM Optix
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Citizen Orion CL-L100
30 deg
Brand: DBM Optix
Color: Clear
Height: 8.36 mm
Length: 50 mm
Shape: Rectangular
Factory Pack Quantity: 75
Subcategory: LED Lighting
Termination Style: PCB
Width: 17.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Secondary Lenses for High Power LEDs

DBM Optix Secondary Lenses for High Power LEDs (HB-LEDs) provide ideal light distribution patterns and improve the lit appearance of an end product. These DBM Optix secondary lenses for High Power LEDs feature optical grade PMMA lens material that can handle high current and temperature conditions.