TP304003-2

DB Unlimited
497-TP304003-2
TP304003-2

Mfr.:

Description:
Speakers & Transducers Piezo Transducer
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
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 92,00 €
0,86 € 430,00 €
0,824 € 824,00 €
0,805 € 1.610,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Transducers
Piezoelectric
Flange Mount
4 kHz
85 dBA
Round
Wire Leads
- 20 C
+ 60 C
30 mm
Brand: DB Unlimited
Current Rating: 1 mA
Dimensions: 30 mm x 5.5 mm
Height: 5.5 mm
Height - in: 0.217 in
Height - mm: 5.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: TP
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3 V
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Transducers

DB Unlimited Transducers are ideal for applications requiring multiple tones from a single device. These transducers are designed with either electro-mechanical or piezo technology and offer top or side sound port options. Resonant frequency ranges from 730Hz to 5500Hz with sound pressure levels ranging from 65dBA to 110dBA at 10cm. Mounting options include flange, flush, surface, and thru-hole. These Transducers are suitable for consumer devices and medical, industrial, transportation, and fire/safety/security applications.