TE102803-2

DB Unlimited
497-TE102803-2
TE102803-2

Mfr.:

Description:
Speakers & Transducers Electro-Mechanical Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 216,00 €
2,10 € 630,00 €
1,99 € 995,00 €
1,94 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
SMD/SMT
2.83 kHz
90 dBA
18 Ohms
Rectangular
Gullwing Lead
- 20 C
+ 70 C
10 mm
10 mm
Brand: DB Unlimited
Current Rating: 100 mA
Dimensions: 10 mm x 10 mm x 3.5 mm
Height: 3.5 mm
Height - in: 0.138 in
Height - mm: 3.5 mm
Length - in: 0.394 in
Length - mm: 10 mm
Product Type: Speakers & Transducers
Series: TE
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Width - in: 0.394 in
Width - mm: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.