SP500432-1

DB Unlimited
497-SP500432-1
SP500432-1

Mfr.:

Description:
Speakers & Transducers Dynamic Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,87 € 18,70 €
1,58 € 39,50 €
1,54 € 77,00 €
1,36 € 136,00 €
1,21 € 302,50 €
1,13 € 565,00 €
1,07 € 1.070,00 €
1,04 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Flush Mount
400 Hz
97 dBA
32 Ohms
250 mW
Round
Solder Eyelet
- 25 C
+ 55 C
50 mm
Paper
Brand: DB Unlimited
Dimensions: 50 mm x 16.5 mm
Height: 16.5 mm
Height - in: 0.65 in
Height - mm: 16.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SP
Factory Pack Quantity: 25
Subcategory: Audio Devices
Unit Weight: 57,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8543890000
USHTS:
8543903500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Speakers

DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.