SM360532-3

DB Unlimited
497-SM360532-3
SM360532-3

Mfr.:

Description:
Speakers & Transducers HIGH TEMP DYNAMIC SPEAKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,78 € 17,80 €
1,62 € 40,50 €
1,51 € 60,40 €
1,32 € 686,40 €
1,30 € 1.300,00 €
1,29 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
Speakers
Dynamic
Flush Mount
550 Hz
97 dBA
32 Ohms
500 mW
Round
Solder Pad
- 40 C
+ 85 C
36 mm
Mylar
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 36 mm x 4.6 mm
Height: 4.6 mm
Height - in: 0.18 in
Height - mm: 4.6 mm
Product Type: Speakers & Transducers
Series: SM
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 32,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

SM Speakers

DB Unlimited SM series speakers are micro speakers that bring higher power with less distortion to small or handheld devices. DB Unlimited SM series speakers feature devices that handle up to 1.5W, delivering full-range solutions in space-saving designs. These speakers allow immersive interactions with the simplest and smallest Internet of Things (IoT) devices.

Speakers

DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.