SM280404-1

DB Unlimited
497-SM280404-1
SM280404-1

Mfr.:

Description:
Speakers & Transducers Dynamic Speaker

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 200,00 €
1,97 € 591,00 €
1,79 € 895,00 €
1,67 € 1.670,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Flush Mount
450 Hz
90 dBA
4 Ohms
200 mW
Round
Wire Leads
- 40 C
+ 66 C
28 mm
Mylar
Brand: DB Unlimited
Dimensions: 28 mm x 5 mm
Height: 5 mm
Height - in: 0.197 in
Height - mm: 5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.