SM150506-1

DB Unlimited
497-SM150506-1
SM150506-1

Mfr.:

Description:
Speakers & Transducers Dynamic Micro Spkr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,11 € 41,10 €
3,78 € 94,50 €
3,47 € 173,50 €
3,16 € 268,60 €
3,10 € 790,50 €
2,92 € 1.489,20 €
2,89 € 2.947,80 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Flush Mount
500 Hz
92 dBA
6 Ohms
700 mW
Rectangular
Spring Contact
- 20 C
+ 70 C
15 mm
11 mm
Mylar
Brand: DB Unlimited
Dimensions: 15 mm x 11 mm x 3.9 mm
Height: 3.9 mm
Height - in: 0.154 in
Height - mm: 3.9 mm
Length - in: 0.591 in
Length - mm: 15 mm
Product Type: Speakers & Transducers
Series: SM
Factory Pack Quantity: 85
Subcategory: Audio Devices
Width - in: 0.433 in
Width - mm: 11 mm
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.