SC400908-2

DB Unlimited
497-SC400908-2
SC400908-2

Mfr.:

Description:
Speakers & Transducers High Temp Dynamic Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 227,00 €
2,21 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Frame Mount
20 kHz
90 dBA
8 Ohms
1 W
Rectangular
Wire Leads
- 25 C
+ 80 C
36 mm
20 mm
Cloth
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 36 mm x 20 mm x 8.5 mm
Height: 8.5 mm
Height - in: 0.335 in
Height - mm: 8.5 mm
Length - in: 1.417 in
Length - mm: 36 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SC
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

Speakers

DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.