SC261704-1

DB Unlimited
497-SC261704-1
SC261704-1

Mfr.:

Description:
Speakers & Transducers 26.6x15.6x8.7, 4 Ohm, Rectangle speaker with Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 165,50 €
3,25 € 325,00 €
3,19 € 797,50 €
3,03 € 1.515,00 €
3,00 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
Speakers
Speaker
PCB Mount
1.7 kHz
80 dBA
4 Ohms
SMD/SMT
- 30 C
+ 70 C
26.6 mm
15.6 mm
Cloth
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length - mm: 26.6 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Agile
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width - mm: 15.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99