P31480-1

DB Unlimited
497-P31480-1
P31480-1

Mfr.:

Description:
Speakers & Transducers Piezo Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,849 € 8,49 €
0,766 € 19,15 €
0,71 € 35,50 €
0,658 € 65,80 €
0,651 € 195,30 €
0,594 € 297,00 €
0,576 € 576,00 €
0,561 € 2.805,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Benders
Piezoelectric
Panel Mount
3.7 kHz
300 Ohms
Round
- 20 C
+ 60 C
31 mm
Brand: DB Unlimited
Dimensions: 31 mm x 0.25 mm
Height: 0.25 mm
Height - in: 0.01 in
Height - mm: 0.25 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: P
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531909001
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.