P27042-1

DB Unlimited
497-P27042-1
P27042-1

Mfr.:

Description:
Speakers & Transducers Piezo Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,566 € 56,60 €
0,555 € 166,50 €
0,529 € 264,50 €
0,513 € 513,00 €
0,487 € 2.435,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Benders
Piezoelectric
Panel Mount
4.2 kHz
500 Ohms
Round
- 20 C
+ 60 C
27 mm
Brand: DB Unlimited
Dimensions: 27 mm x 0.41 mm
Height: 0.41 mm
Height - in: 0.016 in
Height - mm: 0.41 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: P
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8531109090
USHTS:
8531100045
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.